Arrow Electronic Components Online
KP0215ACAKG03RGBP|NKK|simage
KP0215ACAKG03RGBP|NKK|limage
Reduced Price
Switch Push Button

KP0215ACAKG03RGBP

Switch Push Button OFF (ON) SPST Square Button 0.1A 12VDC Momentary Thru-Hole PC Pins

NKK Switches
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8536.50.90.31
  • Automotive
    No
  • PPAP
    No
  • Switch Function
    Momentary
  • Pole Throw Configuration
    SPST
  • Actuator Style
    Square Button
  • Switch Configuration
    OFF (ON)
  • Maximum Current Rating (A)
    0.1@12VDC
  • Dielectric Strength
    1000VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    200
  • Electrical Life (Cycles)
    5000000
  • Mechanical Life (Cycles)
    5000000
  • Actuator Length (mm)
    6.5
  • Number of Rows
    1
  • Mounting
    Through Hole
  • Termination Style
    PC Pins
  • Number of Terminals
    2
  • Terminal Length (mm)
    4
  • Terminal Pitch (mm)
    7.62
  • Illumination Color
    Red/Green/Blue
  • Housing Material
    Polyacetal/Glass Fiber/Polybutylene Terephthalate
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    50
  • Body Length (mm)
    15
  • Body Depth (mm)
    15
  • Body Height (mm)
    11.5
  • Product Length (mm)
    15
  • Product Depth (mm)
    15
  • Product Height (mm)
    23
Order Quantity

Documentation and Resources

Datasheets
Design resources