Arrow Electronic Components Online
KP2012EC|KINGBRIT|simage
KP2012EC|KINGBRIT|limage
LEDs

KP-2012EC

LED Uni-Color Red 627nm 2-Pin Chip LED T/R

Kingbright
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Red
  • Number of LEDs
    1
  • LED Material
    GaAsP
  • Lens Shape Type
    Rectangular
  • Lens Appearance
    Water Clear
  • Mounting Orientation
    Top Mount
  • Intensity
    15mcd
  • Dominant Wavelength (nm)
    617
  • Peak Wavelength (nm)
    627
  • Viewing Angle (°)
    160
  • Maximum Forward Current (mA)
    30
  • Test Current (mA)
    20
  • Maximum Forward Voltage (V)
    2.5
  • Reverse Voltage (V)
    5(Max)
  • Typical Forward Voltage (V)
    2
  • Maximum Junction Temperature (°C)
    125
  • Internal Protection
    No
  • Maximum Power Dissipation (mW)
    75
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • Capacitance Value (pF)
    15
  • Supplier Color
    Hi-Eff. Red
  • Special Color
    Hi-Eff. Red
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1(Max)
  • Package Width
    1.25
  • Package Length
    2
  • PCB changed
    2
  • Supplier Package
    Chip LED
  • Pin Count
    2
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources