Arrow Electronic Components Online
Connector RF

KN-79-93

Conn Type N Solder Cup ST Panel Mount RCP

Winchester Interconnect
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.4010
  • Automotive
    No
  • PPAP
    No
  • Type
    Type N
  • Gender
    RCP
  • Termination Method
    Solder Cup
  • Body Orientation
    Straight
  • Product Diameter (mm)
    19.46
  • Product Length (mm)
    32.51
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources