Arrow Electronic Components Online
KMT031NGJLHS|CKCOMP|limage
KMT031NGJLHS|CKCOMP|simage
Switch Tactile

KMT031 NGJ LHS

Switch Tactile OFF Mom SPST Round Button J-Lead 0.05A 32VDC 0.5VA 300000Cycles 3.4N SMD Automotive T/R

C&K
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Nano-Miniature
  • Pole Throw Configuration
    SPST
  • Actuator Style
    Round Button
  • Switch Function
    Momentary
  • Switch Configuration
    OFF Mom
  • Maximum Current Rating (A)
    0.05@32VDC
  • Maximum Power Rating (VA)
    0.5@32VDC
  • Dielectric Strength
    >=250Vrms
  • Minimum Insulation Resistance (MOhm)
    >=50
  • Maximum Contact Resistance (mOhm)
    <=300
  • Mechanical Life (Cycles)
    300000
  • Operating Force (N)
    3.4
  • Number of Rows
    2
  • Row Spacing (mm)
    2.95
  • Mounting
    Surface Mount
  • Termination Style
    J-Lead
  • Number of Terminals
    4
  • Terminal Length (mm)
    0.2
  • Terminal Pitch (mm)
    1.9
  • IP Rating
    IP68
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Body Length (mm)
    2.6
  • Body Depth (mm)
    3
  • Product Length (mm)
    2.6
  • Product Depth (mm)
    3.4
  • Product Height (mm)
    0.73
  • Contact Material
    Silver
Order Quantity

Documentation and Resources

Datasheets
Design resources