Product Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.50.90.65
Automotive
Yes
PPAP
No
Type
Nano-Miniature
Pole Throw Configuration
SPST
Actuator Style
Round Button
Switch Function
Momentary
Switch Configuration
OFF Mom
Maximum Current Rating (A)
0.05@32VDC
Maximum Power Rating (VA)
0.5@32VDC
Dielectric Strength
>=250Vrms
Minimum Insulation Resistance (MOhm)
>=50
Maximum Contact Resistance (mOhm)
<=300
Mechanical Life (Cycles)
300000
Operating Force (N)
1
Number of Rows
2
Row Spacing (mm)
2.95
Mounting
Surface Mount
Termination Style
J-Lead
Number of Terminals
4
Terminal Length (mm)
0.2
Terminal Pitch (mm)
1.9
IP Rating
IP68
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Body Length (mm)
2.6
Body Depth (mm)
3
Product Length (mm)
2.6
Product Depth (mm)
3.4
Product Height (mm)
0.73
Contact Material
Silver
Order Quantity

