Arrow Electronic Components Online
KMS231GPLFS|CKCOMP|simage
KMS231GPLFS|CKCOMP|limage
Switch Tactile

KMS231GP-LFS

Switch Tactile OFF Mom SPST Rectangular Button Gull Wing 0.05A 32VDC 1VA 100000Cycles 3N SMD T/R

C&K
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Micro Miniature
  • Pole Throw Configuration
    SPST
  • Actuator Style
    Rectangular Button
  • Switch Function
    Momentary
  • Switch Configuration
    OFF Mom
  • Maximum Current Rating (A)
    0.05@32VDC
  • Maximum Power Rating (VA)
    1@32VDC
  • Dielectric Strength
    250VDC
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    <=100
  • Mechanical Life (Cycles)
    100000
  • Operating Force (N)
    3
  • Actuator Length (mm)
    0.75
  • Row Spacing (mm)
    4.2
  • Mounting
    Surface Mount
  • Termination Style
    Gull Wing
  • Number of Terminals
    4
  • Terminal Pitch (mm)
    1.6
  • IP Rating
    IP40
  • Body Orientation
    Right Angle
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Length (mm)
    4.6
  • Product Depth (mm)
    3.55
  • Product Height (mm)
    1.92
  • Contact Material
    Silver

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources