Arrow Electronic Components Online
KMS155|LAMBDA|simage
KMS155|LAMBDA|limage
AC to DC Power Supplies

KMS15-5

AC/DC Power Supply Single-OUT 5V 3A 15W Medical 4-Pin

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8504.40.60.18
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Encapsulated
  • Power Supply Color
    Black
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    5
  • Output Current (A)
    3
  • Output Power (W)
    15
  • Minimum AC Input Voltage (V)
    90
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    100
  • Maximum DC Input Voltage (V)
    375
  • Minimum Isolation Voltage
    4000VAC
  • Line Regulation
    0.5%
  • Load Regulation
    1%
  • Maximum Input Current (A)
    0.8
  • Input Frequency (Hz)
    47 to 440
  • Tolerance (%)
    ±2
  • Efficiency (%)
    78
  • Input Connector Type
    Pin Terminal Block
  • Output Connector Type
    Pin Terminal Block
  • Power Indicator
    No
  • Ripple and Noise
    50mV
  • Medical
    Yes
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Through Hole
  • Package Height
    23.5
  • Package Width
    64
  • Package Length
    45.6
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources