Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Marker Type
Printable
Marker Color
Transparent
Material
Polyethylene
Minimum Cable Diameter (mm)
10
Maximum Cable Diameter (mm)
25
Lettering Field Size (mm)
29x8
Insertion
After Termination
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Product Length (mm)
29
Product Depth (mm)
8

