Arrow Electronic Components Online
KMI254Z|NXP|limage
KMI254Z|NXP|simage
Magnetoresistive Sensors

KMI25/4Z

Magnetoresistive Sensor1 Axis 3-Pin SIP T/R Automotive AEC-Q100

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Module/IC Classification
    Module
  • Number of Bridge per Chip
    1
  • Number of Axis
    1
  • Maximum Output Voltage
    210mV(Typ)
  • Maximum Operating Supply Voltage (V)
    16
  • Typical Operating Supply Voltage (V)
    15|12|9
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Through Hole
  • Package Height
    11.65(Max) mm
  • Package Width
    1.7(Max) mm
  • Package Length
    5.7(Max) mm
  • PCB changed
    3
  • Standard Package Name
    SIP
  • Supplier Package
    SIP
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources