Arrow Electronic Components Online
KMI252Z|NXP|simage
KMI252Z|NXP|limage
Magnetoresistive Sensors

KMI25/2Z

High Reliability Magnetoresistive Sensor IC Automotive AEC-Q100

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Packaging
    Tape and Reel
  • Mounting
    Through Hole
  • Package Height
    13.25(Max)
  • Package Width
    2.6(Max)
  • Package Length
    5.7(Max)
  • PCB changed
    3
  • Standard Package Name
    SIP
  • Supplier Package
    SIP
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources