Arrow Electronic Components Online
KMD40524|LAMBDA|simage
KMD40524|LAMBDA|limage
AC to DC Power Supplies

KMD40-524

AC/DC Power Supply Dual-OUT 5V/24V 5A/0.625A 40W Medical 5-Pin

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8504.40.95.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Encapsulated
  • Power Supply Color
    Black
  • Input/Output Type
    AC/DC
  • Number of Outputs
    2
  • Output Type
    Fixed
  • Output Voltage (V)
    5|24
  • Output Current (A)
    5|0.625
  • Output Power (W)
    40
  • Minimum AC Input Voltage (V)
    90
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    100
  • Maximum DC Input Voltage (V)
    375
  • Minimum Isolation Voltage
    4000VAC
  • Line Regulation
    0.5%|5%
  • Load Regulation
    2%|6%
  • Maximum Input Current (A)
    0.86
  • Input Frequency (Hz)
    47 to 440
  • Tolerance (%)
    ±2
  • Efficiency (%)
    80
  • Input Connector Type
    Pin Terminal Block
  • Output Connector Type
    Pin Terminal Block
  • Power Indicator
    No
  • Ripple and Noise
    50mV
  • Medical
    Yes
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Through Hole
  • Package Height
    27.6
  • Package Width
    89
  • Package Length
    63.5
  • PCB changed
    5
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources