Switch Rocker
KMD3CMB8BBBRG2
Switch Rocker ON OFF ON DPDT Quick Connect Rocker 21A 250VAC 14VDC 100000Cycles
ZF ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8536.50.90.65
Automotive
No
PPAP
No
Pole Throw Configuration
DPDT
Switch Configuration
ON OFF ON
Actuator Style
Rocker
Maximum Current Rating (A)
21@14VDC
Dielectric Strength
1500VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
50
Electrical Life (Cycles)
25000
Mechanical Life (Cycles)
100000
Actuator Color
Black
Number of Rows
2
Mounting
Panel Mount
Termination Style
Quick Connect
Number of Terminals
6
Terminal Length (mm)
9.35
Illumination Color
Red/Green
Seal Location
Actuator
Seal Description
Waterproof
IP Rating
IP56
Base Material
Nylon
Color
Black
Housing Material
Nylon 66
Housing Color
Black
Bezel Color
Black
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Body Length (mm)
48
Body Depth (mm)
24
Body Height (mm)
26.9
Product Length (mm)
48
Product Depth (mm)
24.26
Product Height (mm)
48.52
Actuator Depth (mm)
24.26
Actuator Height (mm)
12.27
Order Quantity

