Arrow Electronic Components Online
KMA215118|NXP|simage
KMA215118|NXP|limage
Magnetoresistive Sensors

KMA215,118

Angular Magnetoresistive Sensor 35KA/m Magnetic Field Automotive AEC-Q100 3-Pin SIP T/R

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Angular
  • Module/IC Classification
    IC
  • Number of Bridge per Chip
    2
  • Maximum Magnetic Field
    35KA/m(Min)
  • Maximum Operating Supply Voltage (V)
    5.25
  • Typical Operating Supply Voltage (V)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    160
  • Packaging
    Tape and Reel
  • Mounting
    Through Hole
  • Package Width
    1.75(Max) mm
  • Package Length
    6.42(Max) mm
  • PCB changed
    3
  • Standard Package Name
    SIP
  • Supplier Package
    SIP
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources