Arrow Electronic Components Online
KM36|SANDENKI|simage
KM36|SANDENKI|limage
Thermal Management Accessories

KM36

Thrml Mgmt Access Finger Guard 36mm Bright C1008 Steel

SANYO DENKI

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    4A994
  • Part Status
    Active
  • HTS
    8414.90.10.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Finger Guard
  • Fits Fan Size (mm)
    36
  • Product Length (mm)
    29.5
  • Product Depth (mm)
    29.5
  • Product Height (mm)
    4.8
  • Material
    C1008 Steel
  • Color
    Bright

Documentation and Resources

Datasheets
Design resources