Arrow Electronic Components Online
KM2P|SINE|originalImage
KM2P|SINE|limage
Connector Audio and Video

KM2P

Conn 3.5MM Mono Phone Plug PL 2 POS Solder ST Cable Mount 2 Terminal 1 Port Sleeve

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    No
  • PPAP
    No
  • Type
    3.5MM Mono Phone Plug
  • Gender
    PL
  • Number of Contacts
    2
  • Number of Terminals
    2
  • Number of Ports
    1
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    65
  • Mating Cycle (Cycles)
    1000
  • Shell Material
    Zinc Die Cast Alloy
  • Shell Plating
    Satin Nickel
  • IP Rating
    IP40
  • Product Weight (g)
    8
  • Product Diameter (mm)
    10.3
  • Product Length (mm)
    50
  • Mounting
    Cable Mount
  • Housing Material
    Polyamide 6/6
  • Contact Plating
    Nickel
  • Contact Material
    Brass

Documentation and Resources

Datasheets
Design resources