Arrow Electronic Components Online
KM1001|BOYD|simage
KM1001|BOYD|limage
Heat Sinks

KM100-1

Heat Sink Passive TO-220 3.3°C/W

Boyd Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    8542.90.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Passive
  • Thermal Resistance
    3.3
  • Device Cooled
    TO-220
  • Attachment Method
    Clip
  • Product Length (mm)
    100
  • Product Depth (mm)
    30
  • Product Height (mm)
    45

Documentation and Resources

Datasheets
Design resources