Arrow Electronic Components Online
KLMAG1JETDB0410|SAMSUNG|limage
KLMAG1JETDB0410|SAMSUNG|simage
Flash

KLMAG1JETD-B0410

NAND Flash Serial e-MMC 1.8V/3.3V 128G-bit 128G x 1

Samsung Electronics

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    3A991.b.1.a
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Cell Type
    NAND
  • Chip Density (bit)
    128G
  • Architecture
    Sectored
  • Boot Block
    No
  • Number of Bits/Word (bit)
    1
  • Number of Words
    128G
  • Programmability
    Yes
  • Timing Type
    Synchronous
  • Interface Type
    Serial e-MMC
  • Minimum Operating Supply Voltage (V)
    1.7|2.7
  • Typical Operating Supply Voltage (V)
    1.8|3.3
  • Maximum Operating Supply Voltage (V)
    1.95|3.6
  • Command Compatible
    No
  • ECC Support
    No
  • Support of Page Mode
    No

Documentation and Resources

Datasheets
Design resources