Arrow Electronic Components Online
Flash

KLM8G1GETF-B041009

NAND Flash Serial e-MMC 3V/3.3V 64G-bit 64G/16G/8G x 1/4-bit/8-bit

Samsung Electronics

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    3A991.b.1.a
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    8542.32.00.71
  • Automotive
    No
  • PPAP
    No
  • Cell Type
    NAND
  • Chip Density (bit)
    64G
  • Architecture
    Sectored
  • Boot Block
    Yes
  • Number of Bits/Word (bit)
    1/4/8
  • Number of Words
    64G/16G/8G
  • Programmability
    Yes
  • Timing Type
    Synchronous
  • Maximum Erase Time (s)
    0.02
  • Interface Type
    Serial e-MMC
  • Minimum Operating Supply Voltage (V)
    2.7
  • Maximum Operating Frequency (MHz)
    200
  • Typical Operating Supply Voltage (V)
    3|3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Operating Current (mA)
    50
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Command Compatible
    Yes
  • ECC Support
    Yes
  • Support of Page Mode
    No

Documentation and Resources

Datasheets
Design resources