Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
3A991b.1.a.
Part Status
Obsolete
HTS
8542.32.00.71
Automotive
Unknown
PPAP
Unknown
Cell Type
MLC NAND
Chip Density (bit)
64G
Architecture
Sectored
Boot Block
Yes
Number of Bits/Word (bit)
1/4/8
Number of Words
64G/16G/8G
Programmability
Yes
Timing Type
Synchronous
Maximum Erase Time (s)
0.02
Interface Type
Serial e-MMC
Minimum Operating Supply Voltage (V)
2.7
Maximum Operating Frequency (MHz)
200
Typical Operating Supply Voltage (V)
3|3.3
Maximum Operating Supply Voltage (V)
3.6
Operating Current (mA)
50
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Command Compatible
Yes
ECC Support
Yes
Support of Page Mode
No