Arrow Electronic Components Online
KLDR030.TXP|LTLFUWIC|simage
KLDR030.TXP|LTLFUWIC|limage
Fuses

KLDR030.TXP

Fuse Class CC Slow Blow Acting 30A 600V Holder Cartridge 10.3 X 38.1mm Melamine CSA/UL

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Class CC
  • Acting
    Slow Blow
  • Application
    Transformer Protection
  • Fuse Size (mm)
    10.3 X 38.1
  • Current Rating (A)
    30
  • Maximum Voltage Rating (V)
    600
  • Maximum AC Voltage Rating (V)
    600
  • Maximum DC Voltage Rating (V)
    300
  • Typical Melting I2t (A²S)
    299.6
  • Termination Style
    Cartridge
  • Number of Terminals
    2
  • Product Weight (g)
    8.62
  • Product Length (mm)
    38.1
  • Product Diameter (mm)
    10.3
  • Fuse Material
    Melamine
  • Mounting
    Holder

Documentation and Resources

Datasheets
Design resources