Fuses
KLDR008.TXP
Fuse Class CC Slow Blow Acting 8A 600V Holder Cartridge 10.3 X 38.1mm Melamine CSA/UL
LittelfuseProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Class CC
Acting
Slow Blow
Application
Transformer Protection
Fuse Size (mm)
10.3 X 38.1
Current Rating (A)
8
Maximum Voltage Rating (V)
600
Maximum AC Voltage Rating (V)
600
Maximum DC Voltage Rating (V)
300
Typical Melting I2t (A²S)
111.2
Termination Style
Cartridge
Number of Terminals
2
Product Weight (g)
8.62
Product Length (mm)
38.1
Product Diameter (mm)
10.3
Fuse Material
Melamine
Mounting
Holder

