Arrow Electronic Components Online
KLBR4|LUMBERG|simage
KLBR4|LUMBERG|limage
Top Searched
Connector Audio and Video

KLBR 4

Conn 3.5MM Stereo Jack RCP 3 POS Solder RA Thru-Hole 4 Terminal 1 Port Bulk

Lumberg Holding GmbH & Co. KG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    3.5MM Stereo Jack
  • Gender
    RCP
  • Number of Contacts
    3
  • Number of Terminals
    4
  • Number of Ports
    1
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1
  • Maximum Voltage Rating
    34VDC|34VAC
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    50
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    50
  • Mating Cycle (Cycles)
    5000
  • Packaging
    Bulk
  • Product Length (mm)
    12
  • Product Depth (mm)
    15.5
  • Product Height (mm)
    6
  • Mounting
    Through Hole
  • Housing Material
    Polybutylene Terephthalate
  • Contact Plating
    Nickel
  • Contact Material
    Brass

Documentation and Resources

Datasheets
Design resources