Arrow Electronic Components Online
KLB13|LUMBERG|simage
KLB13|LUMBERG|limage
Connector Audio and Video

KLB 13

Conn 2.5MM Stereo Jack RCP 3 POS Solder ST Panel Mount 3 Terminal 1 Port Bulk

Lumberg Holding GmbH & Co. KG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    2.5MM Stereo Jack
  • Gender
    RCP
  • Number of Contacts
    3
  • Number of Terminals
    3
  • Number of Ports
    1
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    0.5
  • Maximum Voltage Rating
    34VAC|34VDC
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    50
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Mating Cycle (Cycles)
    5000
  • Shell Material
    Brass
  • Shell Plating
    Nickel
  • Housing Color
    Black/White
  • Packaging
    Bulk
  • Product Diameter (mm)
    8
  • Product Length (mm)
    22.4
  • Mounting
    Panel Mount
  • Housing Material
    Polybutylene Terephthalate
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Brass/Copper Alloy

Documentation and Resources

Datasheets
Design resources