Arrow Electronic Components Online
KLB1|LUMBERG|limage
KLB1|LUMBERG|simage
Connector Audio and Video

KLB 1

Conn 2.5MM Mono Jack RCP 2 POS Solder ST Panel Mount 2 Terminal 1 Port Bulk

Lumberg Holding GmbH & Co. KG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    2.5MM Mono Jack
  • Gender
    RCP
  • Number of Contacts
    2
  • Number of Terminals
    2
  • Number of Ports
    1
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    0.5
  • Maximum Voltage Rating
    34VDC|34VAC
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Mating Cycle (Cycles)
    5000
  • Packaging
    Bulk
  • Product Length (mm)
    7.2
  • Product Depth (mm)
    16.5
  • Product Height (mm)
    9.6
  • Mounting
    Panel Mount
  • Housing Material
    Polycarbonate
  • Contact Plating
    Silver/Nickel
  • Contact Material
    Brass

Documentation and Resources

Datasheets
Design resources