SMD Crystal Oscillators
KK3270046
Oscillator XO 0.032768MHz ±25ppm 15pF LVCMOS 55% 3.3V 4-Pin SMD T/R
Diodes IncorporatedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
SVHC
Yes
Automotive
No
PPAP
No
Type
Crystal Oscillator
Standard Frequency (MHz)
0.032768
Frequency Stability (ppm)
±25
Load Capacitance (pF)
15
Maximum Symmetry (%)
55
Output Level
LVCMOS
Minimum Operating Supply Voltage (V)
2.97
Maximum Operating Supply Voltage (V)
3.63
Typical Operating Supply Voltage (V)
3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1
Package Width
2.5
Package Length
3.2
PCB changed
4
Pin Count
4

