Arrow Electronic Components Online
KJN472MS63GAAAAKPLP|KEMET|simage
KJN472MS63GAAAAKPLP|KEMET|limage
Capacitor Ceramic Single Layer

KJN472MS63GAAAAKPLP

Cap Ceramic Suppression Y1/X1 0.0047uF 400VAC/440VAC Y5U 20%( 16 X 20mm) Radial Disc 12mm 125°C Loose

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • HTS
    8532.23.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Ceramic Disc
  • Capacitance Value
    0.0047uF
  • Tolerance
    20%
  • Voltage
    400VAC|440VAC
  • Minimum Insulation Resistance (Ohm)
    10G
  • Dielectric
    Y5U
  • Microwave Application
    No
  • Construction
    Disc
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    12
  • Suppression Class
    Y1/X1
  • Dissipation Factor (%)
    2.5
  • Size (mm)
    16 X 20
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    125
  • Lead Diameter (mm)
    0.6
  • Product Diameter (mm)
    16(Max)
  • Product Depth (mm)
    20(Max)
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources