Arrow Electronic Components Online
KJA7T25W42SNL|ITT|simage
KJA7T25W42SNL|ITT|limage
Connector Circular

KJA7T25W42SNL

Conn Circular SKT 42 POS Crimp ST Jam Nut 42 Terminal 1 Port

ITT Cannon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-DTL-38999
  • Military Standard Series
    Series III
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Jam Nut
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    42
  • Number of Terminals
    42
  • Contact Gender
    SKT
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    25-42
  • Less Contact
    Yes
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold
  • Shell Material
    Aluminum Alloy
  • Shell Plating
    Cadmium Over Electroless Nickel
  • Housing Color
    Olive Drab
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Insulation Resistance (MOhm)
    50000
  • Mating Style
    Threaded
  • Mating Cycle (Cycles)
    500
  • Product Depth (mm)
    55.38
  • Product Height (mm)
    55.38

Documentation and Resources

Datasheets
Design resources