Connector Circular
KJA6T25W42PN
Conn Circular PIN 42 POS Crimp ST Cable Mount 42 Terminal 1 Port
ITT CannonProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
42
Number of Terminals
42
Contact Gender
PIN
Termination Method
Crimp
Shell Size / Insert Arrangement
25-42
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold
Shell Material
Aluminum Alloy
Shell Plating
Olive Drab Cadmium Over Electroless Nickel
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Insulation Resistance (MOhm)
50000
Mating Cycle (Cycles)
500
Product Diameter (mm)
47.62
Product Length (mm)
31.34

