Embedded System Development Boards and Kits
KITXMCPLT2GOXMC4400TOBO1
XMC4400 Microcontroller Evaluation Board 0.032768MHz/15MHz/25MHz CPU 80KB RAM 512KB/4MB Flash/SPI Flash
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
3A991.a.2
Part Status
Active
HTS
8543.70.98.60
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
XMC4400
Supported Device Technology
Microcontroller
RAM Size
80KB
Program Memory Size
512KB/4MB
Program Memory Type
Flash/SPI Flash
USB
2
Ethernet
1
I2C
1
CAN
1
SPI
1
UART
1
ADC
5
JTAG Support
Yes
Audio Interfaces
No
Main Program Memory Type
Flash
Daughter Cards
No

