Embedded System Development Boards and Kits
KITXMCPLT2GOXMC4200TOBO1
XMC4200-F64K256 Microcontroller Evaluation Kit 0.032768MHz/12MHz CPU 40KB RAM 256KB Flash
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
3A991.a.2
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Kit
Supported Device
XMC4200-F64K256
Supported Device Technology
Microcontroller
RAM Size
40KB
Program Memory Size
256KB
Program Memory Type
Flash
USB
1
I2C
1
CAN
1
SPI
1
UART
1
Display Type
LED
JTAG Support
No
Audio Interfaces
No
Main Program Memory Type
Flash
Daughter Cards
No

