Embedded System Development Boards and Kits
KITXMC71EVKLITEV1TOBO1
XMC7100D-F176K4160AA Microcontroller Evaluation Kit 100MHz/250MHz CPU 64MB SPI NOR Flash Win
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
5A992c.
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Kit
Supported Device
XMC7100D-F176K4160AA
Supported Device Technology
Microcontroller
Program Memory Size
64MB
Program Memory Type
SPI NOR Flash
USB
1
Ethernet
1
I2C
2
CAN
2
UART
6
Display Type
LED
Operating Systems
Win
JTAG Support
Yes
Audio Interfaces
No
Main Program Memory Type
Flash
Daughter Cards
No
Order Quantity

