Arrow Electronic Components Online
KITXMC48RELAXECATV1TOBO1|INFINEON|simage
KITXMC48RELAXECATV1TOBO1|INFINEON|limage
Embedded System Development Boards and Kits

KITXMC48RELAXECATV1TOBO1

XMC4800-F144K2048 Microcontroller Evaluation Board 0.032768MHz/12MHz/25MHz CPU 352KB RAM 2048KB/4MB SPI Flash

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active-Unconfirmed
  • HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    XMC4800-F144K2048
  • Supported Device Technology
    Microcontroller
  • RAM Size
    352KB
  • Program Memory Size
    2048KB/4MB
  • Program Memory Type
    SPI Flash
  • USB
    1
  • Ethernet
    1
  • CAN
    1
  • Display Type
    LED
  • PC Card Interface
    micro SD
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Main Program Memory Type
    Flash
  • Daughter Cards
    No

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources