Embedded System Development Boards and Kits
KITXMC2GOXMC1100V1TOBO1
XMC1100 Microcontroller Evaluation Kit 32MHz/64MHz CPU 16KB RAM 64KB Flash
Infineon Technologies AGThe XMC 2Go Kit with XMC1100 is maybe the world’s smallest, fully featured Microcontroller Evaluation Kit showcasing - XMC1100 (ARM® Cortex™-M0 based) - On-board J-Link Lite Debugger (Realized with XMC4200 Microcontroller) - Power over USB (Micro USB) - ESD and reverse current protection - 2 x user LED - Pin Header 2x8 Pins suitable for Breadbord.
Features:
- XMC1100 (ARM® Cortex™-M0 based)
- On-board J-Link Lite Debugger (Realized with XMC4200 Microcontroller)
- Power over USB (Micro USB)
- ESD and reverse current protection
- 2 x user LED
- Pin Header 2x8 Pins suitable for Breadbord
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Obsolete
HTS
8543.70.98.60
Automotive
No
PPAP
No
Type
Evaluation Kit
Supported Device
XMC1100
Supported Device Technology
Microcontroller
RAM Size
16KB
Program Memory Size
64KB
Program Memory Type
Flash
USB
1
I2C
1
SPI
1
UART
1
ADC
1
GPIO
1
JTAG Support
No
Audio Interfaces
No
Main Program Memory Type
Flash
Daughter Cards
No

