Arrow Electronic Components Online
KITXMC12BOOT001TOBO1|INFINEON|simage
KITXMC12BOOT001TOBO1|INFINEON|limage
Embedded System Development Boards and Kits

KITXMC12BOOT001TOBO1

XMC1200 Microcontroller Evaluation Board 200KB Flash

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    XMC1200
  • Supported Device Technology
    Microcontroller
  • Program Memory Size
    200KB
  • Program Memory Type
    Flash
  • USB
    1
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Main Program Memory Type
    Flash
  • Daughter Cards
    No

Documentation and Resources

Datasheets
Design resources