Embedded System Development Boards and Kits
KITXMC11BOOT001TOBO1
XMC1100 Microcontroller Evaluation Board 64KB Flash
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8543.70.98.60
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
XMC1100
Supported Device Technology
Microcontroller
Program Memory Size
64KB
Program Memory Type
Flash
USB
1
JTAG Support
No
Audio Interfaces
No
Main Program Memory Type
Flash
Daughter Cards
No

