Arrow Electronic Components Online
KITVR55FSSKTEVM|NXP|simage
KITVR55FSSKTEVM|NXP|limage
Power Management Development Boards and Kits

KITVR55-FSSKTEVM

VR5500 PMIC Solution Evaluation Board

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8471.50.01.50
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Evaluation Board
  • Supported Device Technology
    PMIC Solution
  • Output Current (mA)
    3600
  • Input Voltage Range
    8VDC to 60VDC
  • Supported Device
    VR5500

Documentation and Resources

Datasheets
Design resources