Power Management Development Boards and Kits
KITVALVECNTLEVM
MC34SB0800/MC34SB0410 Power Switch Evaluation Kit
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8471.50.01.50
Automotive
No
PPAP
No
Type
Evaluation Kit
Supported Device Technology
Power Switch
Input Voltage Range
0VDC to 16VDC
Supported Device
MC34SB0800/MC34SB0410
Packaging
Each