Arrow Electronic Components Online
KITPSE84EVALTOBO1|INFINEON|simage
KITPSE84EVALTOBO1|INFINEON|limage
Embedded System Development Boards and Kits

KITPSE84EVALTOBO1

PSE846GPS4DBZC4A Microcontroller Evaluation Kit 16MB RAM 16MB/128MB SPI NOR Flash

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8471.50.01.50
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Type
    Evaluation Kit
  • Supported Device
    PSE846GPS4DBZC4A
  • Supported Device Technology
    Microcontroller
  • RAM Size
    16MB
  • Program Memory Size
    16MB/128MB
  • Program Memory Type
    SPI NOR Flash
  • Ethernet
    1
  • ADC
    1
  • Display Interface
    MIPI-DSI
  • Display Type
    LED
  • PC Card Interface
    micro SD
  • JTAG Support
    Yes
  • Audio Interfaces
    Yes
  • Main Program Memory Type
    Flash
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources