Embedded System Development Boards and Kits
KITPSC3M5EVK
PSC3M5FDS2AFQ1 Microcontroller Evaluation Kit
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Kit
Supported Device
PSC3M5FDS2AFQ1
Supported Device Technology
Microcontroller
USB
1
CAN
1
Display Type
LED
JTAG Support
No
Daughter Cards
No

