Power Management Development Boards and Kits
KITPF8100FRDMEVM
PF8100 PMIC Solution 1.8V/3.3V Output Evaluation Board
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Type
Evaluation Board
Supported Device Technology
PMIC Solution
Number of Outputs
1
Output Voltage Range (VDC)
1.8(Typ)|3.3(Typ)
Input Voltage Range
2.5VDC to 5.5VDC
Supported Device
PF8100

