Power Management Development Boards and Kits
KITPF5300FRDMEVM
PF5300 PMIC Solution Evaluation Board
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Type
Evaluation Board
Supported Device Technology
PMIC Solution
Number of Outputs
1
Output Current (mA)
15000
Input Voltage Range
3.3VDC to 5VDC
Supported Device
PF5300
Order Quantity

