Power Management Development Boards and Kits
KITPF5200SKTEVM
PF5200 PMIC Solution 1.8V/3.3V Output Evaluation Board
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.99.60
Type
Evaluation Board
Supported Device Technology
PMIC Solution
Output Voltage Range (VDC)
3.3(Typ)|1.8(Typ)
Output Current (mA)
1000
Supported Device
PF5200

