Power Management Development Boards and Kits
KITPF3000FRDMEVM
PF3000/PF3001 PMIC Solution Evaluation Board
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8471.50.01.50
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
PMIC Solution
Input Voltage Range
3VDC to 5VDC
Supported Device
PF3000/PF3001
Packaging
Each

