In-Circuit Programmers, Emulators and Debuggers
KITMINIWIGGLER3USBTOBO1
AURIX/TriCore/XC166/XC800/XMC1000/XC2000/XMC4000 Microcontroller USB Interface Debugger/Programmer
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8543.70.98.60
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Type
Debugger/Programmer
Supported Device Technology
Microcontroller
Supported Device
AURIX/TriCore/XC166/XC800/XMC1000/XC2000/XMC4000
Development Software
DAVE
Operating Systems
Win 7|Win 8|Win Vista|Win XP
Windows
Win 7|Win 8|Win Vista|Win XP
PC Interface Type
USB
Minimum Operating Supply Voltage (VDC)
1.65
Maximum Operating Supply Voltage (VDC)
5.5
Product Length (mm)
80
Product Height (mm)
30
Product Depth (mm)
12

