Arrow Electronic Components Online
KITDRIVER2EDN7524RTOBO1|INFINEON|simage
KITDRIVER2EDN7524RTOBO1|INFINEON|limage
Power Management Development Boards and Kits

KITDRIVER2EDN7524RTOBO1

2EDN7524R Gate and Power Driver Evaluation Kit

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8543.70.98.60
  • Automotive
    No
  • Type
    Evaluation Kit
  • Supported Device Technology
    Gate and Power Driver
  • Input Voltage Range
    10VDC to 20VDC
  • Supported Device
    2EDN7524R
  • Packaging
    Container
  • Product Length (mm)
    85
  • Product Depth (mm)
    44
Order Quantity

Documentation and Resources

Datasheets
Design resources