Sensor Development Boards and Kits
KITCSKPASCO2TOBO1
DPS368/PAS CO2 Gas/Industrial Pressure Sensor Evaluation Kit Linux/Mac/Win OS
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Kit
Supported Device
DPS368/PAS CO2
Supported Device Technology
Gas/Industrial Pressure
Interface Type
USB
Operating Systems
Win|Mac|Linux
Development Software
ModusToolbox
Operating Supply Voltage Range (VDC)
3.7(Typ)/5(Typ)
Product Length (mm)
63
Product Depth (mm)
30

