Power Management Development Boards and Kits
KITBTM902021TOBO1
BTM9020EP/BTM9021EP Motion Motor Control Evaluation Kit
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Type
Evaluation Kit
Supported Device Technology
Motion Motor Control
Input Voltage Range
7VDC to 18VDC
Typical Switching Frequency (kHz)
20
Supported Device
BTM9020EP/BTM9021EP
Packaging
Container

