Embedded System Development Boards and Kits
KITAURIXTC234TFTTOBO1
TC234L Microcontroller Evaluation Kit Flash
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8543.70.98.60
Automotive
Yes
PPAP
Unknown
Type
Evaluation Kit
Supported Device
TC234L
Supported Device Technology
Microcontroller
Program Memory Type
Flash
USB
1
Ethernet
1
CAN
1
SPI
1
Display Type
LCD
PC Card Interface
SD
JTAG Support
Yes
Audio Interfaces
No
Main Program Memory Type
Flash
Daughter Cards
No

