Embedded System Development Boards and Kits
KITA2GTC3975VTFTTOBO1
TC397 Microcontroller Evaluation Board Flash
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8543.70.98.60
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
TC397
Supported Device Technology
Microcontroller
Program Memory Type
Flash
USB
1
Ethernet
1
I2C
1
CAN
1
SPI
1
GPIO
80
Display Type
LCD/LED
PC Card Interface
micro SD
JTAG Support
Yes
Audio Interfaces
No
Main Program Memory Type
Flash
Daughter Cards
Yes
We don't have prices now, please check later.
Order Quantity

