Embedded System Development Boards and Kits
KITA2GTC375LITETOBO1
SAK-TC375TP-96F300W AA Microcontroller Evaluation Kit Flash Automotive AEC-Q100
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.30
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Type
Evaluation Kit
Supported Device
SAK-TC375TP-96F300W AA
Supported Device Technology
Microcontroller
Program Memory Type
Flash
USB
2
Ethernet
1
I2C
1
CAN
1
SPI
1
UART
1
Display Type
LED
JTAG Support
No
Audio Interfaces
No
Main Program Memory Type
Flash
Daughter Cards
Yes

